Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LTC 2530 :: Mini hook-and-loop ties, 10-pc set — mixed colours

Item-No.: LTC 2530
Colour:

€6,50




LTC 2530

  • Product Description
  • Technical information
  • General
    • Type
    • Mini Velcro ties
    • Colour
    • colour mix

LABEL THE CABLE mini hook-and-loop ties, 10-pc set — mixed colours
Creates order: Label the Cable set with 10 multi-coloured mini hook-and-loop ties with labels

Technical data:
Length: 9 cm
Hook-and-loop width: 1.2 cm
Label size: 3 x 1.8 cm
Material: plastic
Weight: 2 g
Colour: red/blue/yellow
Contents:
10 x hook-and-loop strips
10 x labels



Manufacturer : LABEL THE CABLE
Factory number : LTC 2530
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini Velcro ties
    • Colour
    • colour mix
Datasheet/manual