Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK KAB0062 :: Cable box, 407 x 157 x 133.5 mm, black

Item-No.: LOGILINK KAB0062
Colour:

€10,95




LOGILINK KAB0062

  • Product Description
  • Technical information
  • General
    • Type
    • Cable box
    • Colour
    • Black
  • Measures
    • Width
    • 407 mm
    • Height
    • 157 mm
    • Depth
    • 133.5 mm

Hide any tangled cables in the handy cable box from LogiLink. In no time at all, homes and offices appear much tidier and socket outlets no longer gather dust. Particularly suitable next to desks and TVs etc.

  • For hiding tangled cables

  • Plastic case

  • Openings for cables on both sides

  • For an orderly office and a tidy home

  • Size: 407 x 157 x 133.5 mm

  • Colour: black




Manufacturer : LOGILINK
Factory number : KAB0062
Package weight : 0.712 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable box
    • Colour
    • Black
  • Measures
    • Width
    • 407 mm
    • Height
    • 157 mm
    • Depth
    • 133.5 mm
Datasheet/manual