Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK KAB0061 :: Cable Box, 235x115x120mm, White

Item-No.: LOGILINK KAB0061
Colour:

€6,45




LOGILINK KAB0061

  • Product Description
  • Technical information
  • General
    • Type
    • Cable box
    • Colour
    • White
  • Measures
    • Width
    • 235 mm
    • Height
    • 115 mm
    • Depth
    • 120 mm
Hide tangled cables in LogiLink’s practical cable box. In the blink of an eye rooms as well as offices look tidier and the socket outlets are not getting dusty. Especially suitable next to desktops, TV systems, etc.

  • To hide tangled cables
  • Plastic box
  • Opening for cables on both sides
  • For an organized office and a tidy home
  • Size: 235 x 115 x 120 mm
  • Color: White



Manufacturer : LOGILINK
Factory number : KAB0061
Package weight : 0.338 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable box
    • Colour
    • White
  • Measures
    • Width
    • 235 mm
    • Height
    • 115 mm
    • Depth
    • 120 mm
Datasheet/manual