Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NJ-3FC :: Neutrik jack connector, lockable, metal housing

Item-No.: NEUTRIK NJ-3FC
€7,35
Category of goods: 1 = discountable

NEUTRIK NJ-3FC

  • Product Description
  • Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Sturdy metal enclosure
    • Material
    • Metal housing
    • Technology
    • Metal-case
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Strain relief
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 79 mm
    • Ø
    • 19 mm

Neutrik 6.3 mm jack connector.

Lockable, robust metal housing with cable inlet and strain relief for optimum protection of the cable. Suitable for mono and stereo plugs.



Manufacturer : NEUTRIK
Factory number : NJ 3 FC 6
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • Sturdy metal enclosure
    • Material
    • Metal housing
    • Technology
    • Metal-case
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Strain relief
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 79 mm
    • Ø
    • 19 mm
Datasheet/manual