Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC-J6FAV :: Neutrik Combo panel jacks XLR/6.35 mm

Item-No.: NEUTRIK NC-J6FAV
€1,30
Category of goods: 1 = discountable

NEUTRIK NC-J6FAV

  • Product Description
  • Technical information
  • General
    • Model
    • XLR adapter
    • Type
    • Jack coupling
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • XLR panel jack <> jack socket
    • Material
    • Plastic housing
    • Technology
    • Plastic case
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Adapter
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • Vertical

3-pin XLR panel jack combined with 6.35 mm jack plug, stereo, vertical PCB mounting

• 3-pin XLR panel jack with 6.35 mm TRS jack socket combined
• Balanced and unbalanced input in one XLR housing
• Extremely space saving — 15% smaller than its predecessor
• Two plugs in one housing — considerable saving on costs, materials and labour
• Very small capacity between the conductors — ideally suited for digital audio
• Front panel cut-out compatible with the Neutrik XLR A series



Manufacturer : NEUTRIK
Factory number : NCJ6FA-V
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • XLR adapter
    • Type
    • Jack coupling
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • XLR panel jack <> jack socket
    • Material
    • Plastic housing
    • Technology
    • Plastic case
    • Temperatur max.
    • -20 ... +65
    • Colour
    • Black
  • Specials
    • Specification
    • Adapter
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • Vertical
Datasheet/manual