0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NC-J6FAH :: Neutrik Combo panel jacks XLR/6.35 mm

Item-No.: NEUTRIK NC-J6FAH
€1,45
Category of goods: 1 = discountable

NEUTRIK NC-J6FAH

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Model
    • XLR adapter
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • XLR panel jack <> jack socket
    • Material
    • Plastic housing
    • Colour
    • Black
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Adapter
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • Horizontal
3-pin XLR panel jack combined with 6.35 mm jack plug, stereo, horizontal PCB mounting

• 3-pin XLR panel jack with 6.35 mm TRS jack socket combined
• Balanced and unbalanced input in one XLR housing
• Extremely space saving — 15% smaller than its predecessor
• Two plugs in one housing — considerable saving on costs, materials and labour
• Very small capacity between the conductors — ideally suited for digital audio
• Front panel cut-out compatible with the Neutrik XLR A series



Manufacturer : NEUTRIK
Factory number : NCJ6FA-H
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Model
    • XLR adapter
    • Design
    • Mono/stereo
    • Pole number
    • 3
    • Assembly
    • XLR panel jack <> jack socket
    • Material
    • Plastic housing
    • Colour
    • Black
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Adapter
  • Interfaces
    • Connection
    • 6.35 mm
  • Electrical values
    • Approval
    • Horizontal
Datasheet/manual