Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NA-2MP :: Neutrik XLR plug adapter, 6.35 mm jack plug mono

Item-No.: NEUTRIK NA-2MP
€9,80
Category of goods: 1 = discountable

NEUTRIK NA-2MP

  • Product Description
  • Technical information
  • General
    • Model
    • XLR adapter
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 3
    • Assembly
    • XLR cable plug <> jack plug
    • Material
    • Metal housing
    • Technology
    • Metal-case
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Adapter
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 87 mm
    • Ø
    • 19 mm
  • Electrical values
    • Approval
    • Snap lock

3-pin XLR cable plug - 6.35 mm mono jack plug (tip, sleeve contact)

Wired acc. to IEC 268-12
Pin 2: signal
Pin 1 and 3: connected to earth

• Neutrik adapters are versatile, ready-wired and ready for use to connect different plug systems reliably.
• The professional look and compact design are based on the X series (XLR worldwide accepted standard)
• The robust die-cast housing provides for absolute reliability



Manufacturer : NEUTRIK
Factory number : NA2MP
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Model
    • XLR adapter
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 3
    • Assembly
    • XLR cable plug <> jack plug
    • Material
    • Metal housing
    • Technology
    • Metal-case
    • Temperatur max.
    • -20 ... +65
  • Specials
    • Specification
    • Adapter
  • Interfaces
    • Connection
    • 6.35 mm
  • Measures
    • Length
    • 87 mm
    • Ø
    • 19 mm
  • Electrical values
    • Approval
    • Snap lock
Datasheet/manual