Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM KLK 4 :: Jack coupler, 3.5 mm, stereo, with anti-kink protection

Item-No.: LUM KLK 4
€1,00
Category of goods: 1 = discountable

LUM KLK 4

  • Product Description
  • Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • 8-sided housing
    • Material
    • Plastic housing
    • Technology
    • Plastic case
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 9.5 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC35J3A
    • Load limit
    • 1 A / 34 V AC/DC

High-quality jack coupler in accordance with JIS C 6560 JC35J3A

• Jack coupler
• 3.5 mm
• 3-pin/stereo
• Straight design
• with solder connections
• With anti-kink protection



Manufacturer : LUMBERG
Factory number : KLK 4
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Jacks and RCA connector
    • Type
    • Jack coupling
    • Design
    • Stereo
    • Pole number
    • 3
    • Assembly
    • 8-sided housing
    • Material
    • Plastic housing
    • Technology
    • Plastic case
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 9.5 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • According to JIS C 6560 JC35J3A
    • Load limit
    • 1 A / 34 V AC/DC
Datasheet/manual