Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1522 03 :: Jack socket, 3,5mm Mono, metal

Item-No.: LUM 1522 03
€0,99
Category of goods: 1 = discountable

LUM 1522 03

  • Product Description
  • Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Metal
    • Colour
    • Silver/black
    • Temperatur max.
    • -10 ... +50
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 9.8 mm
    • Cable inlet Ø
    • 4 mm
    • Length
    • 39.3 mm
  • Electrical values
    • Approval
    • JIS C 6560
Jack socket acc. to JIS C 6560 JC35J2A, 3.5 mm, 2 poles/ mono, straight version, with metall housing, bend protection and solder terminals


Manufacturer : LUMBERG
Factory number : 137607
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Metal
    • Colour
    • Silver/black
    • Temperatur max.
    • -10 ... +50
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 3.5 mm
  • Measures
    • Ø
    • 9.8 mm
    • Cable inlet Ø
    • 4 mm
    • Length
    • 39.3 mm
  • Electrical values
    • Approval
    • JIS C 6560
Datasheet/manual