Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1522 02 :: Jack socket, 3,5mm Mono, plastic

Item-No.: LUM 1522 02
€0,51
Category of goods: 1 = discountable

LUM 1522 02

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • Plastic
  • Measures
    • Length
    • 39 mm
    • Width
    • 10.3 mm
    • Ø
    • 3.5 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • JIS C 6560
Jack socket acc. to JIS C 6560 JC35J2A, 3.5 mm, 2 poles/ mono, straight version, with bend protection and solder terminals


Manufacturer : LUMBERG
Factory number : 1522 02
Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 2
    • Assembly
    • Kink protection
    • Material
    • Plastic
  • Measures
    • Length
    • 39 mm
    • Width
    • 10.3 mm
    • Ø
    • 3.5 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • JIS C 6560
Datasheet/manual