Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1520 02 :: Jack socket, 3,5mm Stereo, metal

Item-No.: LUM 1520 02
€0,99
Category of goods: 1 = discountable

LUM 1520 02

  • Product Description
  • Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 3
    • Assembly
    • Kink protection
    • Material
    • Metal
  • Measures
    • Length
    • 39.3 mm
    • Width
    • 9.8 mm
    • Ø
    • 3.5 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • JIS C 6560
Jack socket acc. to JIS C 6560 JC35J3A, 3.5 mm, 3 poles/ stereo, straight version, with metal housing, bend protection and solder terminals


Manufacturer : LUMBERG
Factory number : 1520 02
Package weight : 0.00514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack plug
    • Pole number
    • 3
    • Assembly
    • Kink protection
    • Material
    • Metal
  • Measures
    • Length
    • 39.3 mm
    • Width
    • 9.8 mm
    • Ø
    • 3.5 mm
    • Cable inlet Ø
    • 4 mm
  • Electrical values
    • Approval
    • JIS C 6560
Datasheet/manual