Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKMM 63 :: Jack connector, 6.3 mm mono, metal housing

Item-No.: KKMM 63
€0,62
Category of goods: 1 = discountable

KKMM 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Metal housing
    • Technology
    • Jacks and RCA connector
    • Colour
    • Silver
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm

6.3 mm mono jack connector

Metal housing with bend protection



Package weight : 0.0121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Metal housing
    • Technology
    • Jacks and RCA connector
    • Colour
    • Silver
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm
Datasheet/manual