0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKM 63 :: Jack connector, 6.3 mm mono with bend protection

Item-No.: KKM 63
€0,21
Category of goods: 1 = discountable

KKM 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • 6-sided housing
    • Material
    • Plastic housing
    • Technology
    • Jacks and RCA connector
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm
6.3 mm mono-standard jack connector

Six-sided plastic enclosure with bend protection



Package weight : 0.0069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Assembly
    • 6-sided housing
    • Material
    • Plastic housing
    • Technology
    • Jacks and RCA connector
    • Colour
    • Black
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm
Datasheet/manual