Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KKKGM 63 :: Jack connector, 6.3 mm mono, gold-plated

Item-No.: KKKGM 63
Colour:

€0,91
Category of goods: 1 = discountable

KKKGM 63

  • Product Description
  • Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Gold-plated
    • Technology
    • Jacks and RCA connector
    • Colour
    • Gold
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm

6.3 mm mono jack connector

Metal housing, gold-plated with bend protection.



Package weight : 0.0209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack coupling
    • Design
    • Mono
    • Pole number
    • 2
    • Material
    • Gold-plated
    • Technology
    • Jacks and RCA connector
    • Colour
    • Gold
  • Specials
    • Specification
    • Kink protection
  • Interfaces
    • Connection
    • 6.3 mm
Datasheet/manual