Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNAP 1607-SB :: Snap-Light cable conduit silicon

Item-No.: SNAP 1607-SB
€4,15
Category of goods: 1 = discountable

SNAP 1607-SB


• M63, material silicon, black
• Ideal for retrofitting of options, membrane for pressing out
• Can be used for wall thicknesses from 1.0 to 3.5 mm
• For cable diameters 35 - 40 mm



Package weight : 0.021 kg
RoHS : conform
Technical information