Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNAP 1604-SB :: Snap-Light cable conduit silicon

Item-No.: SNAP 1604-SB
€1,20
Category of goods: 1 = discountable

SNAP 1604-SB

  • Product Description
  • Technical information
  • General
    • Type
    • SnapLight cable conduit
    • Design
    • M32
    • Colour
    • Black
    • Material
    • Silicone
  • Measures
    • Cable inlet Ø
    • 14 - 20 mm

• M32, material silicon, black
• Ideal for retrofitting of options, membrane for pressing out
• Can be used for wall thicknesses from 1.0 to 3.5 mm
• For cable diameters 14 - 20 mm



Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SnapLight cable conduit
    • Design
    • M32
    • Colour
    • Black
    • Material
    • Silicone
  • Measures
    • Cable inlet Ø
    • 14 - 20 mm