Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSGS 2,5 :: 30-m edge protection for 1.8-2.7 mm

Item-No.: KSGS 2,5
€57,70
Category of goods: 1 = discountable

KSGS 2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Edge protection slotted
    • Design
    • For sheet thickness of 1.8 - 2.7
  • Measures
    • Length
    • 30.5 m

Slotted edge protection.
Protects cables and wires when
processing sheet metal.
Role of 30 meters.

For sheet thickness: 1.8 - 2.7 mm



Package weight : 0.291 kg
RoHS : conform
Technical information
  • General
    • Type
    • Edge protection slotted
    • Design
    • For sheet thickness of 1.8 - 2.7
  • Measures
    • Length
    • 30.5 m
Datasheet/manual