Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KDF 6 :: Cable grommet, annular, inner Ø 6 mm

Item-No.: KDF 6
€0,08
Category of goods: 1 = discountable

KDF 6

  • Product Description
  • Technical information
  • General
    • Type
    • Bushing rings
    • Colour
    • Black
  • Measures
    • Ø
    • 12 (8) mm
    • Øinternal
    • 6.0 mm
    • Height
    • 5 mm

Annular cable grommet
Inner diameter: 6 mm



Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bushing rings
    • Colour
    • Black
  • Measures
    • Ø
    • 12 (8) mm
    • Øinternal
    • 6.0 mm
    • Height
    • 5 mm
Datasheet/manual