Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KDF 10 :: Cable grommet, annular, inner Ø 10 mm

Item-No.: KDF 10
€0,18
Category of goods: 1 = discountable

KDF 10

  • Product Description
  • Technical information
  • General
    • Type
    • Bushing rings
    • Colour
    • Black
  • Measures
    • Ø
    • 15 (12) mm
    • Øinternal
    • 10 mm
    • Height
    • 5.5 mm

Annular cable grommet
Inner diameter: 10 mm



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bushing rings
    • Colour
    • Black
  • Measures
    • Ø
    • 15 (12) mm
    • Øinternal
    • 10 mm
    • Height
    • 5.5 mm
Datasheet/manual