Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB SNAP 11 :: SNAP cable grommet, IP66/67, PG 11

Item-No.: KAB SNAP 11
€0,76
Category of goods: 1 = discountable

KAB SNAP 11

  • Product Description
  • Technical information
  • General
    • Type
    • Snap cable feed-through
  • Measures
    • Cable inlet Ø
    • 7,0 - 11 mmPG mm
    • Ø
    • Hole diameter 11/19.0 mm
  • Electrical values
    • Approval
    • DIN VDE 0470/1
  • Implementation
    • Protection class
    • IP66 / IP67

SNAP cable grommet made from aging-resistant and
weather-resistant plastic.
The cable is guided through the inserted
plug. Gently pulling back on the
cable clamps the grommet in place.

Protection class IP66/IP67
Tested in line with DIN VDE 0470/1

Cable Ø: 7.0 mm - 10.0 mm, PG 11
Hole Ø: 19.0 mm



Package weight : 0.0053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Snap cable feed-through
  • Measures
    • Cable inlet Ø
    • 7,0 - 11 mmPG mm
    • Ø
    • Hole diameter 11/19.0 mm
  • Electrical values
    • Approval
    • DIN VDE 0470/1
  • Implementation
    • Protection class
    • IP66 / IP67
Datasheet/manual