Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB DF 25,4 :: Cable grommet, slotted, hole Ø 25.4 mm

Item-No.: KAB DF 25,4
€0,24
Category of goods: 1 = discountable

KAB DF 25,4

  • Product Description
  • Technical information
  • General
    • Type
    • Cable feed-through
    • Design
    • Slotted
    • Colour
    • Black
    • Material
    • Polyamide 6.6
  • Measures
    • Ø
    • Hole diameter 25.4 mm

Slotted cable grommet for guiding
cables of different diameters for
PCB thicknesses 0.8 - 3.2 mm.

For hole Ø: 25.4 mm
Material: PA6.6, black



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable feed-through
    • Design
    • Slotted
    • Colour
    • Black
    • Material
    • Polyamide 6.6
  • Measures
    • Ø
    • Hole diameter 25.4 mm
Datasheet/manual