Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT GARANT CEE :: Garant(R) CEE IP44 camping and maritime reel

Item-No.: KT GARANT CEE
€76,80
Category of goods: 1 = discountable

KT GARANT CEE

  • Product Description
  • Technical information
  • General
    • Type
    • CEE cable drum
    • Colour
    • Green/orange
    • Cable type
    • XYMM 3G2, 5
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Ø
    • Drum 290 mm mm
    • Length
    • 20000 mm

Garant® G CEE IP 44 camping and maritime reel

For outdoor use, IP 44.

  • For outdoor use, IP 44.

  • CEE plug 230 V/16 A.

  • CEE angle coupling 230 V/16 A to approx. 1.8 m cable

  • Extension reel with plug and coupling.

  • Innovative handle "cablepilot" for perfect cable routing. Swings on both sides and allows comfortable carrying and hanging.

  • With folding twist grip for comfortable rolling up.

  • Reel body made from special plastic on galvanized carrying frame.

  • The Bremaxx cable is extremely robust, highly flexible down to -35°C, oil-resistant and extremely abrasion-resistant.

  • Overheating protection, control light in the case of overheating and overload.

  • Cable length: 20 m

  • Cable designation: AT-N07V3V3-F 3G2.5

  • Cable quality: Bremaxx

  • Cable colour: orange

  • Drum diameter: 290 mm

  • Nominal current: 16 A




Manufacturer : BRENNENSTUHL
Factory number : 1182450
Package weight : 5.638 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE cable drum
    • Colour
    • Green/orange
    • Cable type
    • XYMM 3G2, 5
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Ø
    • Drum 290 mm mm
    • Length
    • 20000 mm
Datasheet/manual