Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT GARANT 10 XY :: 10-m cable reel guarantor S Compact IP44

Item-No.: KT GARANT 10 XY
€39,50
€37,95
Category of goods: 1 = discountable

KT GARANT 10 XY

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3-fold
    • Cable type
    • XYMM 3G1, 5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Ø
    • 190 mm
    • Length
    • 10000 mm

BRENNENSTUHL cable reel with 3 earthing contact sockets,
splash-proof, with self-closing lids.
Reel body made from rust-proof, galvanized sheet steel, 190 mm dia.
Robust steel tube with ergonomic grip.
Overheating protection with indicator light in the case of overheating and overload.

10-m cable XYMM 3G1.5 orange, particularly suitable for more stringent
building conditions according to VDE 0100 and thus ideal for harsh conditions
in the open on construction sites, in the workshop and industrial sector.



Manufacturer : BRENNENSTUHL
Factory number : 1072900
Package weight : 2.497 kg
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3-fold
    • Cable type
    • XYMM 3G1, 5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Ø
    • 190 mm
    • Length
    • 10000 mm
Datasheet/manual