Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT CEE16 25 :: Sheet steel cable reel, CEE, 25 m H07RN-F

Item-No.: KT CEE16 25
€144,30
Category of goods: 1 = discountable

KT CEE16 25

  • Product Description
  • Technical information
  • General
    • Type
    • CEE cable drum
    • Technology
    • CEE cable
    • Design
    • 3x
    • Colour
    • Black/red
    • Cable type
    • H07RN-F5G2.5
  • Electrical values
    • Load limit
    • 400 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 25000 mm

Sheet steel cable reel, red
4-fold powder-coated
Tubular base with stability cross
Parking brake
1x CEE socket 16 A 5p 6h 400 V
2x earthing contact socket IP44
CEE plug 16 A 5p 6h 400 V
With 25 m H07RN-F 5G2.5



Manufacturer : ALTHOFF
Factory number : 11725
Package weight : 10.268 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE cable drum
    • Technology
    • CEE cable
    • Design
    • 3x
    • Colour
    • Black/red
    • Cable type
    • H07RN-F5G2.5
  • Electrical values
    • Load limit
    • 400 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 25000 mm
Datasheet/manual