Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT CEE 25 :: CEE IP44 camping and maritime reel, 25 m

Item-No.: KT CEE 25
€77,60
Category of goods: 1 = discountable

KT CEE 25

  • Product Description
  • Technical information
  • General
    • Type
    • CEE cable drum
    • Colour
    • Black
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 25000 mm

230-V CEE camping equipment reel made from robust, highly breakage-resistant special plastic.

  • Shock-absorbing, stable, zinc-plated base

  • Parking brake

  • Ergonomically shaped handle

  • VDE thermal cut-off switch and function unit

  • 1 CEE plug (230 V, 16 A, 3-pin), 1 CEE coupling (230 V, 16 A, 3-pin)




Manufacturer : WEINGÄRTNER
Factory number : 12270
Package weight : 6.65 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE cable drum
    • Colour
    • Black
    • Cable type
    • H07RN-F3G2.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Length
    • 25000 mm
Datasheet/manual