Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT 10174 :: CEE IP44 camping and maritime reel, 40 m

Item-No.: KT 10174
€88,10
Category of goods: 1 = discountable

KT 10174

  • Product Description
  • Technical information
  • General
    • Type
    • CEE cable drum
    • Technology
    • Plug with earthing contact
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 40000 mm

CEE camping-caravanning cable reel 230 V. 40M heavy rubber hose cable H07RN-F 3G1.5 with safety plug

  • robust, break-proof special plastic

  • shock absorbing, stable, zinc plated base, park brake.

  • ergonomically shaped handle.

  • VDE-thermal cut-off switch.

  • 2 external earthed sockets (230 V) with safety hinged lids and hammer symbol,

  • 1 CEE-socket (230 V/16 A/3-pin). With safety plug.

  • with patented routing.

  • IP44 splash proof




Package weight : 7.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE cable drum
    • Technology
    • Plug with earthing contact
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 40000 mm
Datasheet/manual