Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KABELBOX 15 WALL :: Automatic cable box, 15 m, wall mounting

Item-No.: KABELBOX 15 WALL
€75,20
Category of goods: 1 = discountable

KABELBOX 15 WALL

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Wall mounting
    • Design
    • 1-fold
    • Colour
    • Blue
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 15000 mm

Automatic cable roller with >>easy to go<< wall mount.

• Ideal for the workshop or garage
• Stationary or mobile use
• Roll-up mechanism

A slight pull on the wire is sufficient to activate the mechanism. The entire cable retracts into the cable roller enclosure.

The fixed detent on the cable prevents the earthed coupling from being pulled into the enclosure.

No more laborious rolling up of cables.
Comfortable swivel wall mount and roller detachment option for mobile use. Fold-away carrying handle.

Extremely robust design with 15-m plastic sheathed cable H05VV-F 3G1.5, earthed safety plug and earthed coupling.

230 V/16 A
Tested in line with VDE/GS standard

Rolled: 1000 W
Unrolled: 2000 W

IP20
Use: in dry rooms under medium mechanical load. Not for outdoor use.



Package weight : 5.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Wall mounting
    • Design
    • 1-fold
    • Colour
    • Blue
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP20
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 15000 mm
Datasheet/manual