Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 71462 :: Cable reel 50 m, outdoor

Item-No.: GB 71462
€74,60
Category of goods: 1 = discountable

GB 71462

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 1-fold
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 50000 mm
Cable reel with cable run
for short-term use outdoors (IP 44)
- stable housing made of plastic
- comfortable handle makes it easy to carry and hang
- TÜV/GS certified
- cable type: H07RN-F 3G1.5
- max. current: 16 A



Manufacturer : GOOBAY
Factory number : 71462
Package weight : 9.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 1-fold
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 50000 mm
Datasheet/manual