Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 71355 :: 25 m cable drum, reel

Item-No.: GB 71355
€27,50
Category of goods: 1 = discountable

GB 71355

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Cable box
    • Design
    • 4x
    • Colour
    • Orange/black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 25000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Cable drum with cable management with 4x earthed contact outlets and over-voltage protection

  • Robust plastic housing

  • Comfortable carrying handle for convenient carrying and hanging

  • TÜV/GS tested

  • Cable type: H05VV-F 3G1.5

  • Max. current: 16 A

  • Suitable for indoor use




Manufacturer : GOOBAY
Factory number : 71355
Package weight : 3.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Cable box
    • Design
    • 4x
    • Colour
    • Orange/black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 25000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual