Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 71352 :: Cable reel 5 m

Item-No.: GB 71352
€9,55
Category of goods: 1 = discountable

GB 71352

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Cable box
    • Design
    • 4 x
    • Colour
    • Orange/black
    • Cable type
    • H07RN-FG1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Cable reel with cable run with 4x protective contact sockets and surge protection
- stable housing made of plastic
- TÜV/GS certified
- cable type: H05VV-F 3G1.5
- max. current: 16 A
- suitable for indoor use



Manufacturer : GOOBAY
Factory number : 71352
Package weight : 0.94 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Cable box
    • Design
    • 4 x
    • Colour
    • Orange/black
    • Cable type
    • H07RN-FG1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual