reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 56394 :: Cable reel with cable run (25m)

Item-No.: GB 56394
€46,60
Category of goods: 1 = discountable

GB 56394

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 1x
    • Colour
    • Orange/black
    • Cable type
    • H07RN-FG1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 25000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Cable reel with cable run
  • for short-term use outdoors (IP 44)
  • stable housing made of plastic
  • comfortable handle makes it easy to carry and hang
  • TÜV/GS certified
  • cable type: H07RN-F 3G1.5
  • max. current: 16 A



Manufacturer : GOOBAY
Factory number : 56394
Package weight : 5.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 1x
    • Colour
    • Orange/black
    • Cable type
    • H07RN-FG1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 25000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual