Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 51267 :: Cable box, 15 m 4 x earthed socket, child safety lock

Item-No.: GB 51267
€27,95
Category of goods: 1 = discountable

GB 51267

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Wall mounting
    • Design
    • 4x
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 15000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
• Ergonomic grip for safe handling
• Space-saving design incl. wall mounting fixture
• ON/OFF switch
• Power Indicator Light
• Angled grounding-type plug CEE 7/7

Technical data

Colour: grey/green
Cable length: 1500 cm
Protects against overheating: yes
Protection class: No IP
Number of outlets: 4
Voltage: 230 V
Child safety feature: yes
Output: max. 3000 W



Manufacturer : GOOBAY
Factory number : 51267
Package weight : 2.558 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • Wall mounting
    • Design
    • 4x
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 15000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual