Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRETEC SV-RR 50 :: Extension cable drum, 50-m rubber cable

Item-No.: BRETEC SV-RR 50
€88,30
Category of goods: 1 = discountable

BRETEC SV-RR 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 1-fold
    • Cable type
    • H05RR-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 50000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Brennenstuhl Bretec 2000 cable drum with the unique rotary contact system. Connecting cable in the rotary part with protective contact plug. 50-m rubber cable with earthed coupling.
For temporary use outdoors for mobile work without drum transport.
Particularly suitable for mowing the lawn, pruning hedges, etc.



Manufacturer : BRENNENSTUHL
Factory number : 1184830
Package weight : 7.061 kg
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 1-fold
    • Cable type
    • H05RR-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 50000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual