Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRETEC KT-VV 50 :: Brennenstuhl cable drum, 50m, PVC cable

Item-No.: BRETEC KT-VV 50
€71,50
Category of goods: 1 = discountable

BRETEC KT-VV 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 4-fold
    • Cable type
    • H05VV(RR)-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 50000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Brennenstuhl cable drum Bretec 2000 with the unique rotary contact system. Four earthed contact outlets, 50 meters of PVC cable with protective contact plug. The drum body is
separate from the power strip, so there is no twisting of the cables. Drum body made from special highly break-resistant plastic with a sturdy
tubular steel frame. Twice as safe thanks to built-in overheating and accident protection
with a visual display featuring red indicator lights.



Manufacturer : BRENNENSTUHL
Factory number : 1208860
Package weight : 6.956 kg
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 4-fold
    • Cable type
    • H05VV(RR)-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 50000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual