Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRETEC KT-RN 40 :: Brennenstuhl cable drum, 40-m rubber cable

Item-No.: BRETEC KT-RN 40
€88,60
Category of goods: 1 = discountable

BRETEC KT-RN 40

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3-fold
    • Cable type
    • H05RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 40000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Brennenstuhl cable drum Bretec 2000 with the unique rotary contact system. Suitable for outdoor use. Three earthed contact
outlets, 40 meters of rubber cable with protective contact plug. The drum body is separate from the power strip, so there is no twisting of the cables. Drum body made from special highly break-resistant plastic with a sturdy tubular steel frame.
Twice as safe thanks to built-in overheating and accident protection with a visual display featuring red indicator lights.



Manufacturer : BRENNENSTUHL
Factory number : 1208930
Package weight : 7.433 kg
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3-fold
    • Cable type
    • H05RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 40000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual