Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1072500 :: Cable reel, 10 m H07RN-F 3G1.5, for use on construction sites

Item-No.: BRE 1072500
€40,90
Category of goods: 1 = discountable

BRE 1072500

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3x
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 10000 mm

  • For use on construction sites in accordance with BGI 608 and for continuous outdoor use (IP 44)

  • Reel body made from special plastic on galvanised carrying frame

  • With twist grip for comfortable rolling up of the cable

  • RN cable is approved for more stringent building conditions pursuant to VDE 0100 part 704

  • Three earthed contact outlets, splash-proof, with self-closing lids

  • Overheating protection, control light in the case of overheating and overload

  • Cable length: 10 m

  • Cable designation: H07RN-F 3G1.5

  • Cable quality: neoprene rubber

  • Cable colour: black

  • Drum diameter: 180 mm




Manufacturer : BRENNENSTUHL
Factory number : 1072500
Package weight : 2.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Design
    • 3x
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 10000 mm
Datasheet/manual