Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1070150 :: Power pack, cable reel, distribution unit, extension

Item-No.: BRE 1070150
€72,80
Category of goods: 1 = discountable

BRE 1070150

  • Product Description
  • Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • + extension + distributor
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 25000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Power pack:

Cable reel 10m H07RN-F 3G1.5
Extension cable 10m H07RN-F 3G1.5
Power distribution unit 5m H07RN-F 3G1.5

  • The all-purpose connection kit!

  • Suitable for use on construction sites!

  • The cable reel: for stationary work, splash-proof, for indoor and outdoor use. With 10-m cable. With overheating protection, control light in the case of overheating and overload.

  • The 4-way distribution unit: for mobile and flexible work, on ladders and scaffolding, splash-proof, for indoor and outdoor use. With 5-m cable.

  • The extension cable: for flexible work, mowing the lawn, cutting hedges, stationary devices such as choppers, circular saw benches and cement mixers. Splash-proof; for indoor and outdoor use. Length 10 m.

  • All components with H07RN-F 3G1.5 cable, the best quality, highly flexible, suitable for use on construction sites, for constant outdoor use, also highly suitable for use in the craft and industry sectors.


Cable length: 10 + 5 + 10 m
Cable designation: H07RN-F 3G1.5
Cable quality: neoprene rubber
Cable colour: Black
Reel Ø: 180 mm

Load limits:
Cable reel when coiled max. 1500 W
Cable reel when uncoiled max. 3500 W
Distribution unit max. 3500 W



Manufacturer : BRENNENSTUHL
Factory number : 1070150
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable drum
    • Technology
    • + extension + distributor
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V
  • Measures
    • Length
    • 25000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual