Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SCHELLE AL-5 :: Cable clamp, aluminium, ø 7,9 mm

Item-No.: KAB-SCHELLE AL-5
€0,29
Category of goods: 1 = discountable

KAB-SCHELLE AL-5

  • Product Description
  • Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • Hole diameter 5.2 mm
    • Material
    • Aluminium
  • Measures
    • Width
    • 9.5 mm
    • Cable inlet Ø
    • 7.9 mm
Useful aluminium cable clamps


Manufacturer : PB-ELEKTRO
Factory number : AL-5
Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable clamp
    • Design
    • Hole diameter 5.2 mm
    • Material
    • Aluminium
  • Measures
    • Width
    • 9.5 mm
    • Cable inlet Ø
    • 7.9 mm
Datasheet/manual