Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-SCHELLE 19H :: Mounting clips for Ø 19 mm, pack of 100

Item-No.: KAB-SCHELLE 19H
€4,40
Category of goods: 1 = discountable

KAB-SCHELLE 19H

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting clips
    • Design
    • Hole diameter 4.2 mm
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 19.0 mm

Pack of 100 mounting clips
For cable diameter 19 mm.
Hole diameter: 4.2 mm
Material: polyamide
Colour: natural



Package weight : 0.238 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting clips
    • Design
    • Hole diameter 4.2 mm
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 19.0 mm
Datasheet/manual