Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB HAN 12-14 :: Cable holder, s. adh., adjustable,Ø11,9-14,3,nt

Item-No.: KAB HAN 12-14
€0,32
Category of goods: 1 = discountable

KAB HAN 12-14

  • Product Description
  • Technical information
  • General
    • Type
    • Cable holder, flexible
    • Design
    • Self-adhesive, adjustable
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
    • Temperatur max.
    • -20 ... +50
  • Measures
    • Cable inlet Ø
    • 11,9 - 14,3 mm
Flexible cable holder for cable Ø 11.9 - 14.3 mm

• self-adhesive
• adjustable
• nature

Material: PA 6.6 (RMS 01)
Adhesive film: -20 ° C to +50 ° C constant temperature
Cover: standing on



Manufacturer : PB-ELEKTRO
Factory number : AKKL-4756-A
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable holder, flexible
    • Design
    • Self-adhesive, adjustable
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
    • Temperatur max.
    • -20 ... +50
  • Measures
    • Cable inlet Ø
    • 11,9 - 14,3 mm
Datasheet/manual