Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB HAN 05-07 :: Cable holder, self-adhesive, adjustable, Ø 5.3 - 7.2, neutral

Item-No.: KAB HAN 05-07
€0,31
Category of goods: 1 = discountable

KAB HAN 05-07

  • Product Description
  • Technical information
  • General
    • Type
    • Cable holder, flexible
    • Design
    • Self-adhesive, adjustable
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
    • Temperatur max.
    • -20 ... +50
  • Measures
    • Cable inlet Ø
    • 5,3 - 7,2 mm

Flexible cable holder for cables with Ø 5.3 - 7.2 mm

• Self-adhesive
• Adjustable
• Natural

Material: PA 66 (RMS-01)
Adhesive film: -20°C to +50°C continuous temperature
Cover film: overlapping



Manufacturer : PB-ELEKTRO
Factory number : AKKL-2140-A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable holder, flexible
    • Design
    • Self-adhesive, adjustable
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
    • Temperatur max.
    • -20 ... +50
  • Measures
    • Cable inlet Ø
    • 5,3 - 7,2 mm
Datasheet/manual