Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB HA 22-25 :: Cable holder, self-adhesive, adjustable, Ø 22.2 - 25.4, black

Item-No.: KAB HA 22-25
€0,28
Category of goods: 1 = discountable

KAB HA 22-25

  • Product Description
  • Technical information
  • General
    • Type
    • Cable holder, flexible
    • Design
    • Self-adhesive, adjustable
    • Colour
    • Black
    • Material
    • Polyamide 6.6
    • Temperatur max.
    • -40 ... +85
  • Measures
    • Width
    • 41.8 mm
    • Height
    • 43.5 mm
    • Depth
    • 21.5 mm
    • Cable inlet Ø
    • 22,2 - 25,4 mm
  • Electrical values
    • Approval
    • UL 94V-2

Flexible cable holder for cables with Ø 22.2 - 25.4 mm

• Self-adhesive
• Adjustable
• Black

Material: polyamide 66, halogen-free, silicone-free
Temperature: cable holder -40°C to +85°C, adhesive -10°C to +60°C
Flammability rating: UL 94 V-2



Package weight : 0.0065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable holder, flexible
    • Design
    • Self-adhesive, adjustable
    • Colour
    • Black
    • Material
    • Polyamide 6.6
    • Temperatur max.
    • -40 ... +85
  • Measures
    • Width
    • 41.8 mm
    • Height
    • 43.5 mm
    • Depth
    • 21.5 mm
    • Cable inlet Ø
    • 22,2 - 25,4 mm
  • Electrical values
    • Approval
    • UL 94V-2
Datasheet/manual