Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAB-C CLIP 8H :: Cord clips for Ø 8.5 mm, pack of 100

Item-No.: KAB-C CLIP 8H
€14,60
Category of goods: 1 = discountable

KAB-C CLIP 8H

  • Product Description
  • Technical information
  • General
    • Type
    • Cordclip
    • Design
    • Self-adhesive
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 8.5 mm

Pack of 100 cord clips, self-adhesive
For cable diameter 8.5 mm.
Material: polyamide
Colour: natural



Package weight : 0.264 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cordclip
    • Design
    • Self-adhesive
    • Colour
    • Natural
    • Material
    • Polyamide 6.6
  • Packaging
    • Packaging
    • Pack of 100
  • Measures
    • Ø
    • 8.5 mm
Datasheet/manual