0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COMAG SECCAM11IP :: Wireless video system with 1 IR camera

SAVE11%
Item-No.: COMAG SECCAM11IP
 €89,95
 €79,95




COMAG SECCAM11IP

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Bullet
    • Protection class
    • IP54
    • Night vision
    • ja
    • Sensor Size
    • 1/5”
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 85 °
  • General
    • Resolution
    • 640 x 480
    • Colour
    • schwarz
    • Type
    • Camera system
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. camera + screen
    • Accessory
    • Incl. power supply
  • Other
    • Specification
    • 2.4 GHz
    • Temperature range
    • -10 … +50
  • Power supply
    • Power unit, inclusive
    • Yes
14-channel 2.4 GHz radio video security system with recording function and camera for indoor and outdoor use

• 7" color LCD display with built-in recorder and video-out
• Recording on SD card (32 GB max.) Or USB hard disk (max 1 TB)
• incl. Weatherproof outdoor camera with night vision LEDs
• Up to 4 cameras simultaneously in 24 hours 7 days operation
• up to 300 meters of range (free field)
• Shooting modes: manual, time- or motion-controlled.
• 5 meter night vision by integrated IR-LED
• Simple and safe installation by 2.4GHz wireless technology
• 4 channel operation with VGA / 10fps, 1 channel with VGA / 30 fps
• Expandable by additional cameras

Specifications Camera:
• 1/5 "CMOS
• Resolution 640 x 480
• Viewing angle 85 °
• Night vision range: up to 5 meters
• Operating temperature: -10 ° C - 50 ° C
• Power supply 5V (power supply incl.)
• Power consumption 400mA
• IP54 (protected against spray water)
• Dimensions 131 x 63 x 58 mm

Specifications Display:
• 7 "Color LCD
• Screen resolution 800 x 480
• Frame rate 30 fps
• Resolution CIF / VGA
• Video format: AVI
• Data interface USB 2.0
• Power supply 5V (power supply incl.)
• Power consumption 700mA
• Dimensions 214 x 157 x 26 mm

delivery:
  • 17.78 cm (7 '' color monitor)
  • Camera with mounting foot
  • 2 power supplies
  • 1 user manual


SD card or a USB hard disk not included in the scope of delivery, please order at the same time.



Manufacturer : COMAG
Factory number : SECCAM11 IP
Package weight : 1.629 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Bullet
    • Protection class
    • IP54
    • Night vision
    • ja
    • Sensor Size
    • 1/5”
    • Sensor Typ
    • CMOS
    • Viewing angle
    • 85 °
  • General
    • Resolution
    • 640 x 480
    • Colour
    • schwarz
    • Type
    • Camera system
    • Technology
    • Radio
    • Design
    • External
    • Assembly
    • Set incl. camera + screen
    • Accessory
    • Incl. power supply
  • Other
    • Specification
    • 2.4 GHz
    • Temperature range
    • -10 … +50
  • Power supply
    • Power unit, inclusive
    • Yes
Datasheet/manual