0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST A25R :: LED torch A25R, 725lm, silver, Li-ion battery

SAVE64%

COAST A25R

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Stainless steel
    • Accessory
    • Incl. battery
    • Model
    • A25R
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 725 lm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Length
    • 159 mm
  • Weights
    • Weight
    • 295 g
  • Specials
    • Specification
    • ca. 6.45 h Leuchtdauer
COAST A25R FOCUSING DUAL-POWER LED TORCH

  • Luminosity: two stages up to 725 lm
  • Focus: "Pure Beam Focus"
  • DUAL power: Lithium-ion rechargeable battery or 4x AAA alkaline batteries
  • Stainless steel housing
  • Wide range of accessories


The A22R's bigger brother.

The COAST A25R impresses with its quality and its stainless steel housing, as well as its simple controls even when you're wearing gloves.
Its one-handed operation makes the torch an all-rounder and it can also be dimmed from a powerful 725 lumen to 80 lumen in just two clicks.

The slide focus function lets you adjust the beam size from an Ultra View Flood Beam to a Bulls-Eye Spot Beam by simply twisting the lamp's head.

The battery can be charged via AC, DC or USB without it having to be removed.

The COAST A25R is rounded off by its wide range of accessories.

FEATURES

  • Elegant stainless steel housing
  • Pure Beam Focus
  • Two-stage brightness
  • Splash-proof in accordance with the IPx4 standard
  • Lithium-ion rechargeable battery or 4x AAA alkaline batteries


INCLUDES

COAST A25R
  • Dual power: 2x Lithium-ion rechargeable batteries and 4x AAA alkaline batteries
  • AC, DC and USB adapter
  • Wall bracket
  • Belt clip
  • Nylon case
  • Hand strap



Manufacturer : COAST
Factory number : 140113
Package weight : 1.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Stainless steel
    • Accessory
    • Incl. battery
    • Model
    • A25R
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 725 lm
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Length
    • 159 mm
  • Weights
    • Weight
    • 295 g
  • Specials
    • Specification
    • ca. 6.45 h Leuchtdauer
Datasheet/manual
Last viewed items: