Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK 105-B :: Earthed socket, surface mounted, with cover

Item-No.: SK 105-B
€2,30
Category of goods: 1 = discountable

SK 105-B

  • Product Description
  • Technical information
  • General
    • Type
    • Socket with earthing contact
    • Colour
    • Blue

Earthed socket, surface mounted
3 pin with cover
16 A/230 V
Protection class: IP 54

Screw contacts



Manufacturer : PC ELECTRIC
Factory number : 105-0B
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket with earthing contact
    • Colour
    • Blue
Datasheet/manual