Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT BROB CEE3 :: CEE industry/construction site cable reel 40 m

Item-No.: KT BROB CEE3
Cable length:

€319,70
Category of goods: 1 = discountable

KT BROB CEE3

  • Product Description
  • Technical information
  • General
    • Type
    • CEE building site cable drum
    • Colour
    • Black
    • Cable type
    • H07RN-F 5G2.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 40 m
Brobusta® CEE 4 IP 44 industry/construction site cable reel
For use on construction sites and outdoors, IP 44.

• CEE version, splash-proof.
• CEE plug 400 V/16 A,
• 3 CEE sockets 400 V/16 A,
• 1 CEE socket 230 V/16 A
• 3 splash-proof earthing contact sockets 230 V.
• With 3-pin safety shut-down, overheating protection and control light.
• 40-m H07RN-F 5G2.5 cable
• Extremely robust, powder-coated carrying frame. • Reel body made from highly breakage resistant Brefelx special rubber.
• RN cable is approved for more stringent building conditions according to VDE 0100 part 704.



Manufacturer : BRENNENSTUHL
Factory number : 1319110
Package weight : 18.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE building site cable drum
    • Colour
    • Black
    • Cable type
    • H07RN-F 5G2.5
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 40 m
Datasheet/manual