Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT BROB CEE :: CEE/FI industry/construction site cable reel, trolley not stocke

Item-No.: KT BROB CEE
€528,50
Category of goods: 1 = discountable

KT BROB CEE

  • Product Description
  • Technical information
  • General
    • Type
    • CEE distribution drum
    • Design
    • On rolls
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F5G4.0
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 30 m
Brobusta CEE 2 FI IP 44 industry/construction site cable reel with trolley and 30-m cable

For use on construction sites and outdoors, IP 44. CEE version splash-proof.
1 CEE connector 400 V/32 A
1 CEE socket 400 V/32 A
1 CEE socket 400 V/16 A
3 splash-proof sockets 230 V.

With 3-pin safety shut-down and overheating protection.
FI residual current circuit breaker 30 mA
1 automatic cut-out 400 V, 16 A,
1 automatic cut-out 230 V, 16 A.

Moveable on particularly sturdy, powder-coated tubular steel frame.

Reel body made from highly breakage-resistant Brefelx special rubber.



Manufacturer : BRENNENSTUHL
Factory number : 1319200
Package weight : 25 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE distribution drum
    • Design
    • On rolls
    • Colour
    • Orange/black
    • Cable type
    • H07RN-F5G4.0
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 30 m
Datasheet/manual