Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE32 VL4,0 10 :: 10-m CEE extension, 4.0 mm², 32 A/400 V

Item-No.: CEE32 VL4,0 10
€58,80
Category of goods: 1 = discountable

CEE32 VL4,0 10

  • Product Description
  • Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Cable type
    • H07RN-F5G4.0
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 10 m

10-m CEE extension, 32 A/400 V, CEE plug and coupling, splash-proof

Rubber cable H07RN-F5G4.0
Colour: black

Max. load 32 A



Manufacturer : WEINGÄRTNER
Factory number : 80102
Package weight : 5.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE extension
    • Colour
    • Red
    • Cable type
    • H07RN-F5G4.0
    • Pole number
    • 5
  • Electrical values
    • Load limit
    • 400 V / 32 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 4.0 mm²
  • Measures
    • Cable length
    • 10 m
Datasheet/manual