Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEE32 PUR2,5 25 :: 25-m CEE PUR extension, 2.5 mm², 32 A/400 V

Item-No.: CEE32 PUR2,5 25
€104,50
Category of goods: 1 = discountable

CEE32 PUR2,5 25

  • Product Description
  • Technical information
  • General
    • Type
    • CEE PUR extension
    • Colour
    • Orange
    • Cable type
    • H07BQ-F5G2.5
  • Electrical values
    • Load limit
    • 400 V / 25 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 25 m

PUR cable extension for the toughest mechanical loads.

• With MENNEKES plugs and sockets.
• CEE plug, 32 A 5 p 6 h 400 V
• CEE coupling, 32 A 5 p 6 h 400 V
• 25-m polyurethane cable, H07BQ-F 5G2.5, orange

Area of use:
Outside and in dry and wet rooms, for high mechanical loads. It is suitable for electrical hand-held devices, such as drills, sanders and other power tools.

For controls in the steel industry, automotive and assembly industry as well as in the chemical industry, where the wires are exposed to mineral oils and are dragged over sharp edges, rough ground and sharp metal chips during use.

Temperature range: -40°C to +80°C (moved)

Max. load 25 A



Manufacturer : ALTHOFF
Factory number : 062425-32
Package weight : 6.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • CEE PUR extension
    • Colour
    • Orange
    • Cable type
    • H07BQ-F5G2.5
  • Electrical values
    • Load limit
    • 400 V / 25 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 2.5 mm²
  • Measures
    • Cable length
    • 25 m
Datasheet/manual